Molex 39-53-3267 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 336 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 5340 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-53-3267 to view detailed technical specifications.
No datasheet is available for this part.