Molex 39-53-6204 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 13 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 420 |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 5532 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-53-6204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.