Molex 39-53-6509 technical specifications.
| Current Rating | 1A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 50 |
| Number of Rows | 1 |
| Package Quantity | 168 |
| RoHS Compliant | Yes |
| Series | 5578 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-53-6509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.