
Molex 39010079 technical specifications.
| Application(s) | SIGNAL |
| Contact Gender | Male |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2mm |
| Series | 5379 |
| RoHS | Compliant |
Download the complete datasheet for Molex 39010079 to view detailed technical specifications.
No datasheet is available for this part.