Molex 39011065 technical specifications.
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | SPOX™ 5195 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 39011065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.