The Molex 39012040 is a 4-contact RCP crimp cable mount housing with a terminal pitch of 4.2mm and a maximum operating temperature range of -40°C to 105°C. It features a straight body orientation and is designed for use with crimp termination. The housing is rated for a maximum current of 13A per contact and a maximum voltage rating of 600VDC or 600VAC. It is keyed for secure connection and is part of the Mini-Fit Jr series.
Molex 39012040 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 4 |
| Terminal Pitch | 4.2mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 13/ContactA |
| Max Voltage Rating | 600VDC|600VAC |
| Tradename | Mini-Fit Jr™ |
| Keyed | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 39012040 to view detailed technical specifications.
No datasheet is available for this part.