The Molex 39014030 is a 3-contact RCP crimp cable mount housing with a terminal pitch of 4.2mm. It has a maximum operating temperature range of -40 to 105°C and a maximum current rating of 13A per contact. The housing is designed for crimp termination and is keyed for secure connection. It is suitable for use in a variety of applications requiring a reliable and compact connection solution.
Molex 39014030 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 3 |
| Terminal Pitch | 4.2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 13/ContactA |
| Max Voltage Rating | 600VDC|600VAC |
| Tradename | Mini-Fit Jr™ |
| Keyed | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 39014030 to view detailed technical specifications.
No datasheet is available for this part.