Mini-Fit Jr. Plug Housing, Single Row, 6 Circuits, UL 94V-2, with Panel Mounting Ears, Natural
Molex 39014062 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 6 |
| Terminal Pitch | 4.2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 39014062 to view detailed technical specifications.
No datasheet is available for this part.