Molex 39036031 technical specifications.
| Terminal Pitch (mm) | 6.7 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Depth (mm) | 13.15 |
| Product Height (mm) | 30.15 |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 39036031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.