Eurostyle™ terminal block featuring 6 positions and 3 circuits, designed for panel mounting with a 12mm pitch. This vertical orientation block accepts wire gauges from 22AWG to 12AWG, with screw termination and brass contacts plated in nickel. Rated for 600V and 20A per contact, it boasts a UL94 V-2 flammability rating and is RoHS compliant. Dimensions include a 21.46mm length, 18.2mm width, and 17.3mm height.
Molex 39100-0803 technical specifications.
| Package/Case | 0803 |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Low Halogen |
| Height | 17.3mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 21.46mm |
| Mount | Cable |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 12mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 39100 |
| Termination | Screw |
| Voltage Rating | 600V |
| Width | 18.2mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39100-0803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.