Molex 39100-0807 technical specifications.
| Color | Clear |
| Contact Material | Brass |
| Contact Plating | Brass, Nickel |
| Current Rating | 20A |
| Halogen Free | Low Halogen |
| Mount | Cable |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 8mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 39100 |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39100-0807 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.