
Eurostyle™ terminal block with 10 positions and 2 rows, featuring a 10mm pitch. This straight, cable mountable component supports 30A current and 600V AC voltage. Constructed with a white nylon housing and brass contacts with nickel plating, it offers UL94 V-2 flammability rating and low halogen content. Designed for screw termination, it accommodates wire gauges from 18AWG to 18AWG.
Molex 39100-1005 technical specifications.
| Color | Clear |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Low Halogen |
| Height | 19.2mm |
| Housing Color | White |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 47mm |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 10 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Number of Wire Entries | 10 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 10mm |
| RoHS Compliant | Yes |
| Series | Eurostyle 39100 |
| Termination | Screw |
| Voltage Rating | 600V |
| Width | 18.8mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39100-1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
