General purpose terminal block featuring 10 positions and 2 rows for 10 circuits, with a 0.394-inch pitch. This straight, cable mountable unit supports a 30A current rating and a 600V AC voltage rating. Constructed with a white nylon housing and brass contacts plated with nickel, it offers screw termination for wire gauges up to 18AWG. The terminal block is UL94 V-2 flammability rated and lead-free, ensuring compliance with RoHS standards.
Molex 39100-1010 technical specifications.
| Color | Clear |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Flammability Rating | UL94 V-2 |
| Housing Color | White |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Chassis, Screw, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Number of Wire Entries | 20 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.394inch |
| RoHS Compliant | Yes |
| Series | 39100 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39100-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.