Molex 39100-1107 technical specifications.
| Color | Clear |
| Contact Plating | Brass |
| Current Rating | 30A |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Circuits | 7 |
| Number of Contacts | 14 |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 8mm |
| RoHS Compliant | Yes |
| Series | 39100 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39100-1107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
