General terminal block featuring 24 contacts and 12 positions across two rows, designed for cable mounting with screw termination. This white, Eurostyle™ block supports a 30A current rating per contact and a maximum supply voltage of 300V AC. It accommodates wire gauges from 18AWG to 10AWG, with a 12mm pitch and 10mm screw spacing. Constructed with brass contacts plated in nickel, it boasts a UL94 V-2 flammability rating and is RoHS compliant.
Molex 39100-1112 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Depth | 18.8mm |
| Flammability Rating | UL94 V-2 |
| Length | 117mm |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Circuits | 12 |
| Number of Contacts | 24 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 12mm |
| RoHS Compliant | Yes |
| Series | 39100 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39100-1112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.