General purpose terminal block, cable mount, featuring 6 positions and 2 rows with a 12mm pitch. This Eurostyle™ block supports a 40A current rating per contact and a 600V AC maximum voltage rating. Constructed with brass contacts and nickel plating, it offers screw termination for wire gauges from 20AWG to 8AWG. The housing is natural colored, UL94 V-2 flammability rated, low halogen, and lead-free.
Molex 39100-1203 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 40A |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 12mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 39100 |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39100-1203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.