General terminal block for cable mounting, featuring 4 positions and 4 contacts arranged in 2 rows with a 12mm pitch. Rated for 40A per contact and 600V AC, this block utilizes screw termination for wire gauges from 20AWG to 8AWG. Constructed with brass and steel contacts plated in nickel, it offers a UL94 V-2 flammability rating and is low halogen and lead-free. The natural colored housing has a vertical orientation, with dimensions of 44mm length, 23.2mm width, and 21.2mm height.
Molex 39100-1204 technical specifications.
| Color | Clear |
| Contact Material | Brass, Steel |
| Contact Plating | Nickel |
| Current Rating | 40A |
| Depth | 23.2mm |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Low Halogen |
| Height | 21.2mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 44mm |
| Max Supply Voltage (AC) | 600V |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 12mm |
| RoHS Compliant | Yes |
| Series | 39100 |
| Termination | Screw |
| Voltage Rating | 600V |
| Width | 23.2mm |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39100-1204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.