General purpose terminal block with 12 positions and 2 rows, featuring a 12mm pitch. Rated for 40A per contact and 600V AC, this cable mount block utilizes brass contacts with nickel plating and steel terminals with zinc finish, secured by screw termination. Constructed with UL94 V-2 rated nylon insulation, it offers low halogen content and is lead-free and RoHS compliant. Suitable for panel or chassis mounting, it accepts wire gauges up to 8AWG.
Molex 39100-1206 technical specifications.
| Color | Clear |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 40A |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Low Halogen |
| Housing Color | Clear |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 12 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Number of Wire Entries | 12 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 12mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 39100 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39100-1206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.