General purpose terminal block, cable mount, featuring 24 contacts across 12 positions and 12 poles. Rated for 40A per contact and 600V AC, this two-row block utilizes 12mm pitch screw termination. Constructed with brass and steel contacts plated in nickel, it offers a 20-8 AWG wire gauge range. The white housing is UL94 V-2 flammability rated and low halogen.
Molex 39100-1212 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Nickel |
| Current Rating | 40A |
| Depth | 23.2mm |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Low Halogen |
| Height | 21.1mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 140mm |
| Max Supply Voltage (AC) | 600V |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Circuits | 12 |
| Number of Contacts | 24 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 12mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 39100 |
| Termination | Screw |
| Voltage Rating | 600V |
| Width | 23.2mm |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39100-1212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.