Molex 39100-1303 technical specifications.
| Current Rating | 40A |
| Mount | Cable |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 12mm |
| RoHS Compliant | Yes |
| Series | 39100 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39100-1303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.