Molex 39100-1306 technical specifications.
| Current Rating | 40A |
| Mount | Cable |
| Number of Circuits | 6 |
| Number of Contacts | 12 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 12mm |
| RoHS Compliant | Yes |
| Series | 39100 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39100-1306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.