Eurostyle™ terminal block with 24 positions and 12 poles, featuring a 600V AC voltage rating and 63A current rating per contact. This vertical, cable mountable unit utilizes screw termination for 14AWG wire, with brass and steel contacts plated in nickel. The natural colored nylon housing offers UL94 V-2 flammability and low halogen properties, ensuring reliable performance in general applications.
Molex 39100-1512 technical specifications.
| Color | Clear |
| Contact Material | Brass, Steel |
| Contact Plating | Nickel |
| Current Rating | 63A |
| Depth | 28mm |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 175mm |
| Max Supply Voltage (AC) | 600V |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 12 |
| Number of Contacts | 24 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Wire Entries | 24 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.591inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurostyle™ 39100 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39100-1512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.