Molex 39100-1810 technical specifications.
| Current Rating | 20A |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 39100-1810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.