Molex 39100-2006 technical specifications.
| Color | White |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Number of Wire Entries | 12 |
| Packaging | Bulk |
| Pitch | 0.394inch |
| Reach SVHC Compliant | Unknown |
| Series | Eurostyle™ 39100 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39100-2006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.