Molex 39100-2008 technical specifications.
| Current Rating | 30A |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 39100-2008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.