Molex 39100-2204 technical specifications.
| Current Rating | 40A |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 39100-2204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.