Vertical ZIF & LIF connector with 12 circuits and 12 positions, featuring a 10mm pitch and 2 rows. Rated for 600V and 30A, it accepts wire gauges from 18AWG to 10AWG. Constructed with brass contacts and nickel plating, the white housing has a UL94 V-2 flammability rating and is low halogen. Mounting is via screw and cable, with screw termination.
Molex 391001012 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Low Halogen |
| Height | 19.2mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 117mm |
| Mount | Screw, Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 10mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 39100 |
| Termination | Screw |
| Voltage Rating | 600V |
| Width | 18.8mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 391001012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.