Molex 39150-0206 technical specifications.
| Color | White |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Mount | Panel, Chassis |
| Number of Circuits | 6 |
| Number of Rows | 2 |
| Number of Wire Entries | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.315inch |
| Series | Eurostyle™ 39150 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39150-0206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.