2-position, 4-contact flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF actuation. Features a 0.315-inch pitch, 16.4mm height, and 13.7mm width. Rated for 300V, 10A, and accommodates wire gauges from 12AWG to 18AWG. Constructed with a white nylon insulator and brass contacts with zinc plating, it offers panel or chassis mounting and a UL94 V-2 flammability rating.
Molex 39150-0302 technical specifications.
| Color | White |
| Contact Material | Brass |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 16.4mm |
| Housing Color | White |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Mount | Panel, Chassis |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Number of Wire Entries | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.315inch |
| Series | Eurostyle™ 39150 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 13.7mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39150-0302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.