5-position, 2-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features 10 contacts made of brass with zinc plating, rated for 10A current and 300V voltage. Constructed with a white nylon housing and insulation, this panel/chassis mount connector accepts 18AWG wire and has a 0.315-inch pitch. Flammability rating is UL94 V-2.
Molex 39150-0305 technical specifications.
| Color | White |
| Contact Material | Brass |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 16.4mm |
| Housing Color | White |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Mount | Panel, Chassis |
| Number of Circuits | 5 |
| Number of Contacts | 10 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Number of Wire Entries | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.315inch |
| Series | Eurostyle™ 39150 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 37.8mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39150-0305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.