8-position, 2-row terminal block for cable mounting. Features 16 contacts with brass terminals plated in zinc, supporting 12-18 AWG wire. Rated for 300V and 10A, with a nylon housing and insulation material. Flammability rating of UL94 V-2. Panel and chassis mountable with a 0.315-inch pitch.
Molex 39150-0308 technical specifications.
| Color | White |
| Contact Material | Brass |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 16.4mm |
| Housing Color | White |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Mount | Panel, Chassis |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Number of Wire Entries | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.315inch |
| Series | Eurostyle™ 39150 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 300V |
| Width | 61.7mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 39150-0308 to view detailed technical specifications.
No datasheet is available for this part.