
This 12-position right-angle FFC connector features a 8mm pitch and is rated for 10A and 250V. It has a nickel contact plating and a UL94 V-2 flammability rating. The connector is available in a package quantity of 25 and is designed for use with flexible flat cable or flexible printed circuit applications.
Molex 39150-0412 technical specifications.
| Color | White |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Max Current Rating | 10A |
| Mount | Cable |
| Number of Circuits | 4 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Pitch | 8mm |
| Series | 39150 |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39150-0412 to view detailed technical specifications.
No datasheet is available for this part.
