Molex 39170-1126 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Current Rating | 15A |
| Contact Plating | Tin |
| Current Rating | 15A |
| Length | 3inch |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Pitch | 5.08mm |
| Series | Eurostyle™ 39170 |
| Voltage Rating | 300V |
| Width | 3.64inch |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39170-1126 to view detailed technical specifications.
No datasheet is available for this part.