Molex 39267168 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | 5342 |
| Voltage Rating | 250V |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 39267168 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.