Molex 39269026 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 29.9 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 6 |
| Type | Shrouded Header (3 Sides) |
| Gender | HDR |
| Number of Contacts | 13 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 125V |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 39269026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.