The Molex 39281063 is a 6-contact HDR wire-to-board header with a terminal pitch of 4.2mm and a maximum operating temperature range of -40 to 105 degrees Celsius. It features a straight body orientation and a center key polarization type. The header is designed for through-hole mounting and has a maximum current rating of 9A per contact and a maximum voltage rating of 600V. The 39281063 is a member of the Mini-Fit Jr series.
Molex 39281063 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 6Power |
| Terminal Pitch | 4.2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 9/ContactA |
| Max Voltage Rating | 600V |
| Tradename | Mini-Fit Jr™ |
| Height | 12.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 39281063 to view detailed technical specifications.
No datasheet is available for this part.