16-circuit, 2-row male header for wire-to-board applications. Features a 4.2mm pitch and straight, top-entry, through-hole mounting with solder termination. Constructed with brass and bronze contacts offering gold, copper, and tin plating. Rated for 600V DC and a maximum current of 3A, with an operating temperature range of -65°C to 105°C. Housing is black, low halogen, lead-free, and RoHS compliant.
Molex 39281163 technical specifications.
| Contact Material | Brass, Bronze |
| Contact Plating | Gold, Copper, Tin |
| Current Rating | 6A |
| Depth | 4.88mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 8.13mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 101.19mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | Mini-Fit Jr. |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39281163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.