Molex 39285104 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1372 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | 5342 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 39285104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.