
2-position, right-angle shrouded header with male pin contacts. Features a 4.2mm pitch and 600V voltage rating, with a 13A current rating. Brass contacts are gold-plated for reliable conductivity. Designed for through-hole mounting with solder termination. Operates across a -40°C to 105°C temperature range.
Molex 39300023 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 19.93mm |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5569 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39300023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.