The Molex 39301040 is a wire to board header with a HDR gender, 4 contacts, and a terminal pitch of 4.2mm. It has a right angle body orientation and is mounted through a hole. The header has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is rated for 600VDC and 600VAC and has a maximum current rating of 13A per contact.
Molex 39301040 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 4.2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 13/ContactA |
| Max Voltage Rating | 600VDC|600VAC |
| Tradename | Mini-Fit Jr™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 39301040 to view detailed technical specifications.
No datasheet is available for this part.