Single In Line wire-to-board connector, Mini-Fit Jr. series, featuring a male plug with 3 contacts in a single row. This right-angle, through-hole mounted component utilizes brass contacts with gold and tin plating, offering a 12A current rating and 600V DC voltage rating. Operating within a temperature range of -40°C to 105°C, it is lead-free and low halogen compliant.
Molex 39303035 technical specifications.
| Package/Case | SIL |
| Color | Natural |
| Contact Material | Gold, Brass |
| Contact Plating | Tin |
| Current Rating | 12A |
| Diameter | 4.2mm |
| ELV | Compliant |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| Series | Mini-Fit Jr. |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39303035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.