The Molex 39310140 is a 14-contact HDR wire-to-board header with a 4.2mm terminal pitch, rated for 600V and 9A. It features a straight body orientation and a center key polarization type. The header is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 105°C. The Molex Mini-Fit Jr is a tradename for this product.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 14Power |
| Terminal Pitch | 4.2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 9/ContactA |
| Max Voltage Rating | 600V |
| Tradename | Mini-Fit Jr™ |
| Height | 12.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |