4-position, right-angle terminal block plug for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a 3.5mm pitch and screw termination for 24AWG wire. Rated for 10A current and 300V voltage, with a maximum operating temperature of 140°C. Constructed with a black, UL94 V-0 rated housing and copper contacts with tin plating. This lead-free and RoHS compliant component is designed for free-hanging, cable mounting.
Molex 39351-0004 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | Eurostyle™ 39351 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39351-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.