11-position, right-angle flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 3.5mm pitch. Features screw termination and a 10A current rating. Constructed with copper contacts and a UL94 V-0 rated black housing. Designed for free-hanging, cable mounting and supports a voltage rating of 300V.
Molex 39351-0011 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Free Hanging, Cable |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | Eurostyle™ 39351 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39351-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.