12-position, right-angle, male terminal block plug for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 3.5mm pitch and screw termination, accepting wire gauges from 24AWG. Rated for 10A current and 300V, with a maximum operating temperature of 140°C. The black nylon housing offers UL94 V-0 flammability resistance.
Molex 39351-0012 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | Eurostyle 39351 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39351-0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.