
14-position, right-angle terminal block plug for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a 3.5mm pitch and screw termination for secure connections. Rated for 10A current and 300V voltage, with a UL94 V-0 flammability rating. Constructed with copper contacts and a black housing, this component supports wire gauges from 24AWG.
Molex 39351-0014 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Free Hanging, Cable |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Series | Eurostyle™ 39351 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39351-0014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.