16-position, right-angle flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 3.5mm pitch. Features a black, UL94 V-0 rated housing made of copper with tin plating. This plug termination component supports a current rating of 10A and a voltage rating of 300V, with a maximum operating temperature of 140°C. Designed for free hanging, cable mounting, it accepts wire gauges from 24AWG.
Molex 39351-0016 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Series | Eurostyle™ 39351 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39351-0016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.