
Molex 39352-0106 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 10A |
| Number of Circuits | 6 |
| Orientation | Horizontal |
| Package Quantity | 450 |
| RoHS Compliant | Yes |
| Series | 39352 |
| Termination | SMD/SMT |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39352-0106 to view detailed technical specifications.
No datasheet is available for this part.