Molex 39352-0117 technical specifications.
| Type | Eurostyle Block |
| Gender | PL |
| Number of Contacts | 17 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Max Operating Temperature | 140°C |
| Mounting | Cable Mount |
| Max Current Rating | 10/ContactA |
| Max Voltage Rating | 300V |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 39352-0117 to view detailed technical specifications.
No datasheet is available for this part.