Vertical, through-hole mounted, 2-circuit pluggable terminal block with a 3.5mm pitch. Features brass contacts with gold plating, rated for 10A and 300V. Designed for flexible flat cable (FFC) or flexible printed circuit (FPC) applications, this ZIF/LIF connector has a black housing and a maximum operating temperature of 140°C. It accepts wire gauges from 24AWG to 16AWG and is UL94 V-0 flammability rated.
Molex 39353-0002 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | Eurostyle™ 39353 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39353-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.